Part Details for 660-031NF25S5-01 by Glenair Inc
Overview of 660-031NF25S5-01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-031NF25S5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6756
|
Newark | Connector |Glenair 660-031NF25S5-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$214.3600 / $820.9700 | Buy Now |
DISTI #
3937-660-031NF25S5-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$864.3540 / $1,439.3400 | Buy Now |
DISTI #
2899-660-031NF25S5-01-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,522.6160 / $2,714.2300 | Buy Now |
DISTI #
660-031NF25S5-01
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 25 Shell Size - Bulk (Alt: 660-031NF25S5-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 73 Factory Stock |
|
$703.8989 | Buy Now |
DISTI #
654-660-031NF25S5-01
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$317.7200 / $670.5100 | Order Now |
|
Quest Components | 9 |
|
$389.1072 / $425.5860 | Buy Now | |
DISTI #
GLE660-031NF25S5-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$480.9820 / $820.9620 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 48 |
|
$561.8300 / $935.5700 | Buy Now |
Part Details for 660-031NF25S5-01
660-031NF25S5-01 CAD Models
660-031NF25S5-01 Part Data Attributes
|
660-031NF25S5-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-031NF25S5-01
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 25 |