Part Details for 660-032NF19R4.5-20 by Glenair Inc
Overview of 660-032NF19R4.5-20 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-032NF19R4.5-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6871
|
Newark | Connector |Glenair 660-032NF19R4.5-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$122.6700 / $469.7800 | Buy Now |
DISTI #
3937-660-032NF19R4.5-20-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$737.1500 | Buy Now |
DISTI #
660-032NF19R4.5-20
|
Avnet Americas | Connector Accessories Plug Protective Cover Olive Drab Cadmium Over Electroless Nickel 19 Shell Size - Bulk (Alt: 660-032NF19R4.5-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$115.6554 / $521.9700 | Buy Now |
DISTI #
654-660032NF19R4.520
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR WIRE ROPE PVC JKT SOLID RING RoHS: Not Compliant | 0 |
|
$122.3000 / $383.9000 | Order Now |
DISTI #
GLE660-032NF19R4.5-20
|
Heilind Electronics | PROTECTIVE COVER | Americas - 11 in Stock |
|
$275.2288 / $469.7730 | Buy Now |
|
Quest Components | 1 |
|
$91.0238 | Buy Now | |
DISTI #
660-032NF19R4.5-20
|
Avnet Americas | Connector Accessories Plug Protective Cover Olive Drab Cadmium Over Electroless Nickel 19 Shell Size - Bulk (Alt: 660-032NF19R4.5-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$115.6554 / $521.9700 | Buy Now |
DISTI #
GLE660-032NF19R4.5-20
|
Interstate Connecting Components | PROTECTIVE COVER | 33 |
|
$275.2288 / $469.7730 | Buy Now |
|
Powell Electronics | Protective Cover Min Qty: 1 | 29 |
|
$321.4900 / $535.3500 | Buy Now |