Part Details for 660-049XO17N by Glenair Inc
Overview of 660-049XO17N by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-049XO17N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-049XO17N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$137.1700 / $315.4900 | Order Now |
DISTI #
GLE660-049XO17N
|
Heilind Electronics | 38999 SER 3 PROTECTIVE COVER PLUG | Americas - 3 in Stock |
|
Buy Now | |
DISTI #
660-049XO17N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE660-049XO17N
|
Interstate Connecting Components | 38999 SER 3 PROTECTIVE COVER PLUG | 10 |
|
Buy Now |
Part Details for 660-049XO17N
660-049XO17N CAD Models
660-049XO17N Part Data Attributes
|
660-049XO17N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-049XO17N
Glenair Inc
Connector Accessory, Cover Item, Composite,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |