Part Details for 660-050XB11U6-02 by Glenair Inc
Overview of 660-050XB11U6-02 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-050XB11U6-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7024
|
Newark | Connector |Glenair 660-050XB11U6-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$105.1700 / $402.7900 | Buy Now |
DISTI #
2899-660-050XB11U6-02-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
Buy Now | |
DISTI #
3937-660-050XB11U6-02-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$737.3700 | Buy Now |
DISTI #
660-050XB11U6-02
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 660-050XB11U6-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
RFQ | |
DISTI #
631-660-050XB11U6-02
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 51+ start 4 weeks AOC | 0 |
|
$226.8500 | Order Now |
DISTI #
GLE660-050XB11U6-02
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |
Part Details for 660-050XB11U6-02
660-050XB11U6-02 CAD Models
660-050XB11U6-02 Part Data Attributes
|
660-050XB11U6-02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-050XB11U6-02
Glenair Inc
Connector Accessory, Cover Item, Composite, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |