Part Details for 660-050XM15N by Glenair Inc
Overview of 660-050XM15N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-050XM15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7041
|
Newark | Connector |Glenair 660-050XM15N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$137.7300 / $527.5200 | Buy Now |
DISTI #
3937-660-050XM15N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$585.7690 / $975.4300 | Buy Now |
DISTI #
660-050XM15N
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel Plated 15 Shell Size - Bulk (Alt: 660-050XM15N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 990 Factory Stock |
|
$539.6711 | Buy Now |
DISTI #
654-660050XM15N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT THREAD CVR NO ATTACHMENT RoHS: Compliant | 0 |
|
$143.4800 / $330.0300 | Order Now |
DISTI #
660-050XM15N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories RECEPT THREAD CVR NO ATTACHMENT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$161.7300 / $556.3700 | Buy Now |
DISTI #
GLE660-050XM15N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$325.9625 / $556.3620 | Buy Now |
|
Powell Electronics | COMPOSITE - PROTECTIVE COVERS Min Qty: 1 | 653 |
|
$380.7500 / $634.0300 | Buy Now |
Part Details for 660-050XM15N
660-050XM15N CAD Models
660-050XM15N Part Data Attributes
|
660-050XM15N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-050XM15N
Glenair Inc
Connector Accessory, Cover Item, Composite,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |