Part Details for 660-050XO11U6-01 by Glenair Inc
Overview of 660-050XO11U6-01 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-050XO11U6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7059
|
Newark | Connector |Glenair 660-050XO11U6-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$111.0000 / $425.0900 | Buy Now |
DISTI #
3937-660-050XO11U6-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$737.8900 | Buy Now |
DISTI #
660-050XO11U6-01
|
Avnet Americas | Connector Accessories Receptacle Protective Cover with Wire Rope Polyurethane Jacket with Terminal Attachment Body Plating 11 Shell Size - Bulk (Alt: 660-050XO11U6-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
654-660050XO11U601
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT THR CVR WIRE ROPE PLY JKT TRM EYE RoHS: Compliant | 0 |
|
$109.6300 / $252.1300 | Order Now |
DISTI #
660-050XO11U6-01
|
Avnet Americas | Connector Accessories Receptacle Protective Cover with Wire Rope Polyurethane Jacket with Terminal Attachment Body Plating 11 Shell Size - Bulk (Alt: 660-050XO11U6-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
660-050XO11U6-01
|
Avnet Americas | Connector Accessories Receptacle Protective Cover with Wire Rope Polyurethane Jacket with Terminal Attachment Body Plating 11 Shell Size - Bulk (Alt: 660-050XO11U6-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
GLE660-050XO11U6-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |
Part Details for 660-050XO11U6-01
660-050XO11U6-01 CAD Models
660-050XO11U6-01 Part Data Attributes
|
660-050XO11U6-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-050XO11U6-01
Glenair Inc
Connector Accessory, Cover Item, Composite, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |