Part Details for 660-050XO13N by Glenair Inc
Overview of 660-050XO13N by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-050XO13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7060
|
Newark | Connector |Glenair 660-050XO13N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$94.5900 / $362.2400 | Buy Now |
DISTI #
3937-660-050XO13N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$628.7200 | Buy Now |
DISTI #
660-050XO13N
|
Avnet Americas | COVER - Bulk (Alt: 660-050XO13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
RFQ | |
DISTI #
631-660-050XO13N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$93.4100 / $214.8400 | Order Now |
DISTI #
660-050XO13N
|
Avnet Americas | COVER - Bulk (Alt: 660-050XO13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
RFQ | |
DISTI #
660-050XO13N
|
Avnet Americas | COVER - Bulk (Alt: 660-050XO13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
RFQ | |
DISTI #
GLE660-050XO13N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |
Part Details for 660-050XO13N
660-050XO13N CAD Models
660-050XO13N Part Data Attributes
|
660-050XO13N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-050XO13N
Glenair Inc
Connector Accessory, Cover Item, Composite,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |