Part Details for 660-050XW11S6-10 by Glenair Inc
Overview of 660-050XW11S6-10 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-050XW11S6-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7078
|
Newark | Connector |Glenair 660-050XW11S6-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$133.9200 / $512.9100 | Buy Now |
DISTI #
3937-660-050XW11S6-10-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$890.2200 | Buy Now |
DISTI #
660-050XW11S6-10
|
Avnet Americas | Connector Accessories Receptacle Composite Threaded Protective Cover Olive Drab Cadmium Over Electroless Nickel Finish With Sash Chain Shell Size 11 - Bulk (Alt: 660-050XW11S6-10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
654-660050XW11S610
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RCPT THRD CVR #8SASH CHN PASS SOLID RING RoHS: Not Compliant | 0 |
|
$132.8800 / $274.2300 | Order Now |
DISTI #
GLE660-050XW11S6-10
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |
Part Details for 660-050XW11S6-10
660-050XW11S6-10 CAD Models
660-050XW11S6-10 Part Data Attributes
|
660-050XW11S6-10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-050XW11S6-10
Glenair Inc
Connector Accessory, Cover Item, Composite
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |