Part Details for 660-068NF13S5-01G by Glenair Inc
Overview of 660-068NF13S5-01G by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-068NF13S5-01G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7134
|
Newark | Connector |Glenair 660-068NF13S5-01G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$284.9100 / $1,091.2000 | Buy Now |
DISTI #
3937-660-068NF13S5-01G-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,756.1600 | Buy Now |
DISTI #
660-068NF13S5-01G
|
Avnet Americas | - Bulk (Alt: 660-068NF13S5-01G) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$268.6566 / $1,212.4350 | Buy Now |
DISTI #
631-660068NF13S501G
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 101+ start 3 weeks AOC | 0 |
|
$647.2800 | Order Now |
DISTI #
GLE660-068NF13S5-01G
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$639.3073 / $1,091.1915 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 33 |
|
$746.7700 / $1,243.5200 | Buy Now |
Part Details for 660-068NF13S5-01G
660-068NF13S5-01G CAD Models
660-068NF13S5-01G Part Data Attributes:
|
660-068NF13S5-01G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-068NF13S5-01G
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |