Part Details for 660-073NFCH9-01 by Glenair Inc
Overview of 660-073NFCH9-01 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-073NFCH9-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7163
|
Newark | Connector |Glenair 660-073NFCH9-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$76.6200 / $293.4500 | Buy Now |
DISTI #
3937-660-073NFCH9-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$472.2200 | Buy Now |
DISTI #
660-073NFCH9-01
|
Avnet Americas | COVER - Bulk (Alt: 660-073NFCH9-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$72.2528 / $326.0550 | Buy Now |
DISTI #
654-660073NFCH901
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RCPT THR CVR WIRE ROPE SZ15 TEFJKT EYE RoHS: Not Compliant | 0 |
|
$73.4400 / $243.0500 | Order Now |
DISTI #
71116714
|
Verical | Connector Accessories Receptacle Threaded Protective Cover Aluminum Olive Drab Cadmium Over Electroless Nickel 15 Shell Size Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$112.8000 | Buy Now |
DISTI #
77954215
|
Verical | Connector Accessories Receptacle Threaded Protective Cover Aluminum Olive Drab Cadmium Over Electroless Nickel 15 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$115.6923 / $278.6795 | Buy Now |
DISTI #
660-073NFCH9-01
|
Avnet Americas | COVER - Bulk (Alt: 660-073NFCH9-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$72.2528 / $326.0550 | Buy Now |
DISTI #
GLE660-073NFCH9-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$171.9307 / $293.4495 | Buy Now |
|
Powell Electronics | Protective Cover Min Qty: 1 | 15 |
|
$200.8300 / $334.4200 | Buy Now |
DISTI #
660-073NFCH9-01
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$52.9100 / $241.2500 | Buy Now RFQ |
Part Details for 660-073NFCH9-01
660-073NFCH9-01 CAD Models
660-073NFCH9-01 Part Data Attributes:
|
660-073NFCH9-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-073NFCH9-01
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-PRF-28876 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | C |