Part Details for 660-082-Z1N6 by Glenair Inc
Overview of 660-082-Z1N6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-082-Z1N6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7192
|
Newark | Connector |Glenair 660-082-Z1N6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$101.2400 / $387.7400 | Buy Now |
DISTI #
3937-660-082-Z1N6-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$624.0000 | Buy Now |
DISTI #
660-082-Z1N6
|
Avnet Americas | 1/4 Turn Bayonet Coupling Protective Cover for Series 803 Mighty Mouse Size 6 Plug Connectors - Bulk (Alt: 660-082-Z1N6) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$95.4616 / $430.8150 | Buy Now |
DISTI #
631-660-082-Z1N6
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ start 3 wks AOC | 0 |
|
$100.0000 / $382.9900 | Order Now |
DISTI #
660-082-Z1N6
|
Avnet Americas | 1/4 Turn Bayonet Coupling Protective Cover for Series 803 Mighty Mouse Size 6 Plug Connectors - Bulk (Alt: 660-082-Z1N6) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$95.4616 / $430.8150 | Buy Now |
DISTI #
GLE660-082-Z1N6
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$227.1688 / $387.7335 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 6 |
|
$265.3500 / $441.8600 | Buy Now |
DISTI #
660-082-Z1N6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$74.9860 / $437.6550 | Buy Now RFQ |
Part Details for 660-082-Z1N6
660-082-Z1N6 CAD Models
660-082-Z1N6 Part Data Attributes:
|
660-082-Z1N6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-082-Z1N6
Glenair Inc
Connector Accessory, Cover Item, Stainless Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 6 |