Part Details for 660-088-12N by Glenair Inc
Overview of 660-088-12N by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-088-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7249
|
Newark | Connector |Glenair 660-088-12N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$124.3700 / $401.0400 | Buy Now |
DISTI #
3937-660-088-12N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$644.6700 | Buy Now |
DISTI #
660-088-12N
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 660-088-12N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
631-660-088-12N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT RECPT CVR SHELL SIZE 12 RoHS: Compliant | 0 |
|
$122.8400 / $235.4300 | Order Now |
DISTI #
GLE660-088-12N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$232.5293 / $401.0310 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 35 |
|
$271.6200 / $457.0200 | Buy Now |
Part Details for 660-088-12N
660-088-12N CAD Models
660-088-12N Part Data Attributes
|
660-088-12N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-088-12N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | MARINE BRONZE | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 12 |