-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB,PIDG TERMI-BK 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166025T1J | Renesas Electronics Corporation | Intelligent Power Device | |
51866-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Right Angle Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7736
|
Newark | Tab, pidg Termi-Bk 12-10 Rohs Compliant: Yes |Amp Te Connectivity 66025-6 RoHS: Compliant Min Qty: 40 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$67.7900 / $80.2600 | Buy Now |
DISTI #
A136391-ND
|
DigiKey | CONN QC TAB 10-12AWG 0.250 CRIMP Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
1353 In Stock |
|
$1.3558 / $1.9100 | Buy Now |
DISTI #
66025-6
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG Tab 27.94mm 7.62mm Tin Loose Piece - Bulk (Alt: 66025-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-660256
|
Mouser Electronics | Terminals 12-10 PIDG TAB RoHS: Compliant | 549 |
|
$1.3500 / $1.7000 | Buy Now |
DISTI #
72020955
|
RS | Tab, PIDG Termi-Bk 12-10 | TE Connectivity 66025-6 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.6600 | RFQ |
|
Onlinecomponents.com | TAB,PIDG TERMI-BK 12-10 RoHS: Compliant | 0 |
|
$1.3500 / $2.8200 | Buy Now |
DISTI #
66025-6
|
Avnet Abacus | (Alt: 66025-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB,PIDG TERMI-BK 12-10 RoHS: Compliant | 0 |
|
$1.3500 / $2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66025-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66025-6
TE Connectivity
TAB,PIDG TERMI-BK 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |