Part Details for 6603_PC24-50-1/199_NE by HUBER+SUHNER
Overview of 6603_PC24-50-1/199_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6603_PC24-50-1/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-6603_PC24-50-1/199_NE-ND
|
DigiKey | 6603_PC24-50-1/199_NE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$702.9900 | Buy Now |
DISTI #
455-6603PC24501199NE
|
Mouser Electronics | Attenuators - Interconnects PC2.4 plug(m) to PC2.4 jack(f), 3dB, 0.5W RoHS: Compliant | 0 |
|
$651.3700 / $702.8600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$581.6900 / $663.0300 | Buy Now |
Part Details for 6603_PC24-50-1/199_NE
6603_PC24-50-1/199_NE CAD Models
6603_PC24-50-1/199_NE Part Data Attributes
|
6603_PC24-50-1/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6603_PC24-50-1/199_NE
HUBER+SUHNER
Fixed Attenuator, 0MHz Min, 50000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | PC2.4-F; PC2.4-M | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.75 |