Part Details for 6603_SK-50-1/199_NE by HUBER+SUHNER
Overview of 6603_SK-50-1/199_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 6603_SK-50-1/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-6603_SK-50-1/199_NE-ND
|
DigiKey | 6603_SK-50-1/199_NE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$413.4400 | Buy Now |
DISTI #
455-6603SK501199NE
|
Mouser Electronics | Attenuators - Interconnects SK plug(m) to SK jack(f), 3dB, 0.5W RoHS: Compliant | 0 |
|
$383.0800 / $413.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$342.1000 / $389.9400 | Buy Now |
Part Details for 6603_SK-50-1/199_NE
6603_SK-50-1/199_NE CAD Models
6603_SK-50-1/199_NE Part Data Attributes
|
6603_SK-50-1/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6603_SK-50-1/199_NE
HUBER+SUHNER
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-01-10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
RF/Microwave Device Type | FIXED ATTENUATOR |