Part Details for 6603_SMA-50-1/199_NE by HUBER+SUHNER
Overview of 6603_SMA-50-1/199_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 6603_SMA-50-1/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-6603_SMA-50-1/199_NE-ND
|
DigiKey | 6603_SMA-50-1/199_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.0800 | Buy Now |
DISTI #
455-6603SMA501199NE
|
Mouser Electronics | Attenuators - Interconnects SMA plug(m) to SMA jack(f), 3dB, 2W RoHS: Compliant | 1 |
|
$124.6600 / $128.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$72.7200 / $101.8000 | Buy Now |
Part Details for 6603_SMA-50-1/199_NE
6603_SMA-50-1/199_NE CAD Models
6603_SMA-50-1/199_NE Part Data Attributes
|
6603_SMA-50-1/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6603_SMA-50-1/199_NE
HUBER+SUHNER
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |