Part Details for 66040 by Desco Industries Inc
Overview of 66040 by Desco Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dissipative Dual Layer Statfree Rubber Mat Kit - Blue - .060 in. X 24 in. X 36 in. |
2 In Stock |
|
$67.3300 / $114.7700 | Buy Now |
|
Master Electronics | Dissipative Dual Layer Statfree Rubber Mat Kit - Blue - .060 in. X 24 in. X 36 in. |
2 In Stock |
|
$67.3300 / $114.7700 | Buy Now |