Part Details for 66052E by Klein Tools Inc
Overview of 66052E by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66052E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4613
|
Newark | 2-In-1 Impact Skt, 12Pt, 1/2" Dr/3.25" L, Drive Size - Imperial:0.5", Af Size - Metric:-, Af Size - Imperial:-, Length:3.25", Product Range:- |Klein Tools 66052E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9600 | Buy Now |
DISTI #
1742-66052E-ND
|
DigiKey | SOCKET IMPACT 12 PNT DEEP 3.25" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$73.2800 | Buy Now |
|
Onlinecomponents.com | Metric Impact Socket, 12-Point, 2-in-1, 24 x 19 mm | Klein Tools 66052E RoHS: Compliant | 0 |
|
$51.2200 | Buy Now |