Part Details for 66072-3 by TE Connectivity
Overview of 66072-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 66072-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Loose Piece RoHS: Compliant |
500 In Stock |
|
$3.8900 / $10.6800 | Buy Now |
DISTI #
51528548
|
Verical | Contact PIN Crimp ST Cable Mount Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1311 | Americas - 500 |
|
$12.6268 | Buy Now |
|
Bristol Electronics | 2250 |
|
RFQ | ||
|
Master Electronics | Contact PIN Crimp ST Cable Mount Loose Piece RoHS: Compliant |
500 In Stock |
|
$3.8900 / $10.6800 | Buy Now |
Part Details for 66072-3
66072-3 CAD Models
66072-3 Part Data Attributes:
|
66072-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66072-3
TE Connectivity
Terminal, 0.9 mm2, GOLD (30) OVER NICKEL FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |