Part Details for 66089-0806 by Anaren Microwave
Overview of 66089-0806 by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for 66089-0806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66089-0806
|
Avnet Americas | Antenna UFL 3dBi 50 Ohm 866MHz - Bulk (Alt: 66089-0806) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$2.9880 / $3.8200 | Buy Now |
DISTI #
620-66089-0806
|
Mouser Electronics | Antennas Antenna for 08C module RoHS: Compliant | 216 |
|
$4.0300 / $7.1100 | Buy Now |
DISTI #
66089-0806
|
Avnet Americas | Antenna UFL 3dBi 50 Ohm 866MHz - Bulk (Alt: 66089-0806) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$2.9880 / $3.8200 | Buy Now |
DISTI #
66089-0806
|
Avnet Americas | Antenna UFL 3dBi 50 Ohm 866MHz - Bulk (Alt: 66089-0806) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$2.9880 / $3.8200 | Buy Now |
Part Details for 66089-0806
66089-0806 CAD Models
66089-0806 Part Data Attributes
|
66089-0806
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
66089-0806
Anaren Microwave
RF/Microwave Antenna, 3dB Gain,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 3 dB | |
Omnidirectional | YES | |
RF/Microwave Device Type | ANTENNA-OTHER | |
VSWR-Max | 1.7 |