Part Details for 66089-0806 by TTM Technologies
Overview of 66089-0806 by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for 66089-0806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1022-ND
|
DigiKey | RF ANT 866MHZ WHIP STR U.FL CONN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
478 In Stock |
|
$3.9259 / $7.1900 | Buy Now |
Part Details for 66089-0806
66089-0806 CAD Models
66089-0806 Part Data Attributes
|
66089-0806
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
66089-0806
TTM Technologies
RF/Microwave Antenna, 3dB Gain,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 3 dB | |
Omnidirectional | YES | |
RF/Microwave Device Type | ANTENNA-OTHER | |
VSWR-Max | 1.7 |