Part Details for 66089-2430 by Anaren Microwave
Overview of 66089-2430 by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for 66089-2430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2065
|
Newark | Antenna, 2.442Ghz, 30Mm, Air Module, Antenna Type:Rf, Frequency Min:2.4Ghz, Frequency Max:2.483Ghz, Antenna Mounting:Pcb, Gain:3Dbi, Vswr:1.7, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Omni, Product Range:-, Svhc:No Rohs Compliant: Yes |Anaren 66089-2430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$6.8200 / $10.4200 | Buy Now |
DISTI #
66089-2430
|
Avnet Americas | ANTENNA 2.4-GHZ 30MM - Bulk (Alt: 66089-2430) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $5.2200 | Buy Now |
DISTI #
620-66089-2430
|
Mouser Electronics | Antennas 2442MHz FCC & ETSI LEN=30mm Gain 3dBi RoHS: Compliant | 263 |
|
$5.4700 / $9.6500 | Buy Now |
DISTI #
66089-2430
|
Avnet Americas | ANTENNA 2.4-GHZ 30MM - Bulk (Alt: 66089-2430) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $5.2200 | Buy Now |
DISTI #
66089-2430
|
Avnet Americas | ANTENNA 2.4-GHZ 30MM - Bulk (Alt: 66089-2430) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $5.2200 | Buy Now |
DISTI #
2380655
|
element14 Asia-Pacific | ANTENNA, 2.442GHZ, 30MM, AIR MODULE RoHS: Compliant Min Qty: 1 Container: Each | 371 |
|
$7.1213 / $10.1523 | Buy Now |
DISTI #
2380655
|
Farnell | ANTENNA, 2.442GHZ, 30MM, AIR MODULE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 371 |
|
$6.7952 / $10.3875 | Buy Now |
Part Details for 66089-2430
66089-2430 CAD Models
66089-2430 Part Data Attributes
|
66089-2430
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
66089-2430
Anaren Microwave
RF/Microwave Antenna, 3dB Gain,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 3 dB | |
Omnidirectional | YES | |
RF/Microwave Device Type | ANTENNA-OTHER | |
VSWR-Max | 1.7 |