-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5748
|
Newark | Power Line Filters 5A Wire Leads Flange Mount |Amp Te Connectivity 6609020-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5300 / $26.6000 | Buy Now |
DISTI #
CCM2300-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
25 In Stock |
|
$13.7208 / $16.8900 | Buy Now |
DISTI #
6609020-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609020-8) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Container: Bulk | 0 |
|
$12.3310 / $14.8390 | Buy Now |
DISTI #
19R6985
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 19R6985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 27 Partner Stock |
|
$16.1500 / $20.3700 | Buy Now |
DISTI #
571-6609020-8
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 103 |
|
$13.4400 / $16.8900 | Buy Now |
|
Onlinecomponents.com | 5EB3=F7105 S0 RoHS: Compliant |
108 In Stock |
|
$15.5600 / $29.5800 | Buy Now |
DISTI #
65101751
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount Min Qty: 2 Package Multiple: 1 | Americas - 104 |
|
$18.8374 / $37.1142 | Buy Now |
DISTI #
6609020-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609020-8) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Container: Bulk | 0 |
|
$12.3310 / $14.8390 | Buy Now |
DISTI #
19R6985
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 19R6985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 27 Partner Stock |
|
$16.1500 / $20.3700 | Buy Now |
DISTI #
COR5EB3
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR5EB3 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609020-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609020-8
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.21 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V |