Part Details for 6609026-3 by TE Connectivity
Overview of 6609026-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6609026-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE Connectivity 6609026-3
|
PEI Genesis | Single Phase EMI Filter, 250 | 0 |
|
Buy Now |
Part Details for 6609026-3
6609026-3 CAD Models
6609026-3 Part Data Attributes
|
6609026-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609026-3
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.46 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 55 dB | |
Insertion Loss@Frequency-Min | 21 dB | |
Insulation Resistance-Min | 10 MΩ | |
Leakage Current-Max | 0.7 mA | |
Length | 52.58 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V |