-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2301-ND
|
DigiKey | LINE FILTER 250VAC 2A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
39 In Stock |
|
$20.4652 / $25.3800 | Buy Now |
DISTI #
6609031-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609031-3) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$19.1278 / $23.0182 | Buy Now |
DISTI #
571-6609031-3
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 40 |
|
$20.4600 / $25.3800 | Buy Now |
|
Onlinecomponents.com | 2ER1 M0=F7179 RoHS: Compliant |
29 In Stock |
|
$21.5200 / $29.4100 | Buy Now |
DISTI #
6609031-3
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 80 Package Multiple: 40 Container: Each | Americas - 0 |
|
$18.7100 / $21.2000 | Buy Now |
DISTI #
6609031-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609031-3) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$19.1278 / $23.0182 | Buy Now |
DISTI #
COR2ER1
|
Interstate Connecting Components | 6609031-3 2ER1 M0=F7179 | 0 |
|
$24.1406 / $25.3282 | Buy Now |
DISTI #
6609031-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount (Alt: 6609031-3) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3202986
|
Farnell | 2ER1 M0=F7179 RoHS: Compliant Min Qty: 80 Lead time: 22 Weeks, 5 Days Container: Each | 0 |
|
$21.2331 | Buy Now |
|
Master Electronics | 2ER1 M0=F7179 RoHS: Compliant |
29 In Stock |
|
$21.5200 / $29.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609031-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609031-3
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.25 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V |