-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609032-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609032-4) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$18.3490 / $22.0810 | Buy Now |
|
Future Electronics | R Series 2 Amp 250 VAC Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Bag | 0Bag |
|
$19.1500 / $19.7000 | Buy Now |
|
Future Electronics | R Series 2 Amp 250 VAC Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Bag | 0Bag |
|
$19.1500 / $19.7000 | Buy Now |
|
Onlinecomponents.com | 2VR3=F7197 S0 RoHS: Compliant |
21 In Stock |
|
$18.9600 / $24.2200 | Buy Now |
DISTI #
62990570
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount Min Qty: 9 Package Multiple: 9 | Americas - 18 |
|
$29.1217 / $31.2113 | Buy Now |
DISTI #
6609032-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609032-4) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$18.3490 / $22.0810 | Buy Now |
DISTI #
COR2VR3
|
Interstate Connecting Components | 6609032-4 2VR3=F7197 S0 | 0 |
|
$23.1406 / $24.6826 | Buy Now |
DISTI #
6609032-4
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount (Alt: 6609032-4) RoHS: Compliant Min Qty: 45 Package Multiple: 9 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3202985
|
Farnell | 2VR3=F7197 S0 RoHS: Compliant Min Qty: 45 Lead time: 22 Weeks, 5 Days Container: Each | 0 |
|
$20.2000 | Buy Now |
|
Master Electronics | 2VR3=F7197 S0 RoHS: Compliant |
21 In Stock |
|
$18.9600 / $24.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609032-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609032-4
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 5 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 52.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 46 mm |