-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5083
|
Newark | 3Esk1=F7222 S0 |Corcom Te Connectivity 6609035-1 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8500 / $28.2300 | Buy Now |
DISTI #
6609035-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 6609035-1) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Container: Bulk | 0 |
|
$23.4584 / $28.2296 | Buy Now |
|
Future Electronics | SK Serie 3-10 Amp 250VAC Power Line EMI/RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Box | 0Box |
|
$25.8800 / $26.5000 | Buy Now |
|
Future Electronics | SK Serie 3-10 Amp 250VAC Power Line EMI/RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Box | 0Box |
|
$25.8800 / $26.5000 | Buy Now |
|
Onlinecomponents.com | 3ESK1=F7222 S0 RoHS: Compliant |
33 In Stock |
|
$24.2300 / $30.8700 | Buy Now |
DISTI #
62990122
|
Verical | Power Line Filters RFI 50Hz/60Hz Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$32.0746 / $38.7327 | Buy Now |
DISTI #
6609035-1
|
TTI | Power Line Filters 3ESK1 POWER LINE SP EP Min Qty: 96 Package Multiple: 12 Container: Each | Americas - 0 |
|
$23.8700 / $25.3400 | Buy Now |
DISTI #
6609035-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 6609035-1) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Container: Bulk | 0 |
|
$23.4584 / $28.2296 | Buy Now |
DISTI #
COR3ESK1
|
Interstate Connecting Components | 6609035-1 3ESK1=F7222 S0 | 0 |
|
$29.1406 / $31.0625 | Buy Now |
DISTI #
6609035-1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount (Alt: 6609035-1) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609035-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609035-1
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 42 dB | |
Insertion Loss@Frequency-Min | 4 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 85.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |