-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7369
|
Newark | Power Line Filters 3A 1/4-1/4 Faston Flange Mount |Amp Te Connectivity 6609036-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$56.8200 / $73.8300 | Buy Now |
DISTI #
6609036-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609036-2) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$26.1016 / $31.4104 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Box | 0Box |
|
$26.0300 | Buy Now |
|
Onlinecomponents.com | 3VSK3=F7235 S0 RoHS: Compliant |
8 Partner Stock |
|
$26.3000 / $37.2700 | Buy Now |
DISTI #
66090362-TEC
|
TME | 6609036-2 Min Qty: 1 | 8 |
|
$65.0370 / $65.0391 | Buy Now |
DISTI #
COR3VSK3
|
Interstate Connecting Components | 6609036-2 3VSK3=F7235 S0 | 0 |
|
$30.9844 / $35.6775 | Buy Now |
DISTI #
6609036-2
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount (Alt: 6609036-2) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102702580
|
Chip1Stop | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount RoHS: Compliant | 8 |
|
$55.1000 / $65.6000 | Buy Now |
|
Master Electronics | 3VSK3=F7235 S0 RoHS: Compliant |
8 Partner Stock |
|
$26.3000 / $37.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609036-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609036-2
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 1 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 44 dB | |
Insertion Loss@Frequency-Min | 4 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 85.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |