-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8184
|
Newark | Filter, Emi/Rfi, 20A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 6609042-5 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6800 / $75.8500 | Buy Now |
DISTI #
6609042-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 6609042-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$56.2860 / $67.7340 | Buy Now |
|
Onlinecomponents.com | 20VS6=F7770 S0 RoHS: Compliant |
97 In Stock |
|
$57.5900 / $68.0800 | Buy Now |
DISTI #
6609042-5
|
TTI | Power Line Filters 20VS6 POWER LINE SP EP Min Qty: 16 Package Multiple: 4 Container: Each | Americas - 0 |
|
$51.8200 / $68.7200 | Buy Now |
DISTI #
COR20VS6
|
Interstate Connecting Components | 6609042-5 20VS6=F7770 S0 POWER LINE FILTERS | 0 |
|
$66.7969 / $75.7143 | Buy Now |
DISTI #
6609042-5
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount (Alt: 6609042-5) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20VS6=F7770 S0 RoHS: Compliant |
97 In Stock |
|
$57.5900 / $68.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609042-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609042-5
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 2 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 38 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 135.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 85.9 mm |