-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7381
|
Newark | Single Phase Emi Filter, 250V, 50/60Hzhz Rohs Compliant: Yes |Corcom Te Connectivity 6609043-2 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4900 / $44.9300 | Buy Now |
DISTI #
52K3867
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K3867) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 10 Partner Stock |
|
$31.1800 / $33.7100 | Buy Now |
DISTI #
6609043-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609043-2) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$26.5264 / $31.9216 | Buy Now |
|
Future Electronics | 6VV1=F7251 S0 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 12 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$31.1900 / $31.9400 | Buy Now |
DISTI #
COR6VV1
|
Heilind Electronics | 6609043-2 6VV1=F7251 S0 | Americas - 0 in Stock |
|
$33.5469 / $35.6826 | Buy Now |
|
Onlinecomponents.com | 6VV1=F7251 S0 RoHS: Compliant |
115 In Stock |
|
$26.3300 / $34.6300 | Buy Now |
DISTI #
77322617
|
Verical | Power Line Filter Multi-Purpose RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$37.1644 / $39.4857 | Buy Now |
DISTI #
6609043-2
|
TTI | Power Line Filters 6VV1 POWER LINE SP EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$26.8400 / $32.1200 | Buy Now |
DISTI #
6VV1
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 6A Min Qty: 1 | 5 |
|
$33.4900 / $37.9600 | Buy Now |
DISTI #
6609043-2
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 6A Min Qty: 12 | 0 |
|
$20.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609043-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609043-2
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 55 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 0.5 mA | |
Length | 98 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 52.8 mm |