-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9863
|
Newark | 10Et3=F7314 S0 |Amp Te Connectivity 6609046-8 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4400 / $79.3500 | Buy Now |
DISTI #
6609046-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609046-8) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$48.2148 / $58.0212 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$48.0800 | Buy Now |
|
Onlinecomponents.com | 10ET3=F7314 S0 RoHS: Compliant |
16 In Stock |
|
$56.6900 / $61.3100 | Buy Now |
DISTI #
10ET3
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 10A Min Qty: 16 | 0 |
|
$56.5800 | RFQ |
DISTI #
COR10ET3
|
Interstate Connecting Components | 6609046-8 10ET3=F7314 S0 HI PERF RFI POWER LINE FILTER | 0 |
|
$57.2188 / $64.8572 | Buy Now |
DISTI #
6609046-8
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount (Alt: 6609046-8) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10ET3=F7314 S0 RoHS: Compliant |
16 In Stock |
|
$56.6900 / $61.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609046-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609046-8
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.7 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 45 dB | |
Insertion Loss@Frequency-Min | 12 dB | |
Leakage Current-Max | 0.3 mA | |
Length | 93.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.7 mm |