-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120V, 50/60Hz, SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9864
|
Newark | Power Line Filters 15A Stud - Stud Flange Mount |Amp Te Connectivity 6609047-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$79.2800 / $89.6400 | Buy Now |
DISTI #
6609047-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609047-4) RoHS: Compliant Min Qty: 36 Package Multiple: 4 Container: Bulk | 0 |
|
$66.6464 / $80.2016 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 4 Lead time: 21 Weeks Container: Box | 0Box |
|
$66.4500 | Buy Now |
|
Onlinecomponents.com | 15VT6=F7336 S0 RoHS: Compliant |
225 In Stock |
|
$75.6500 / $91.8100 | Buy Now |
DISTI #
16387043
|
Verical | Power Line Filter RFI 50Hz/60Hz 15A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 223 |
|
$71.4800 / $80.8300 | Buy Now |
DISTI #
62992528
|
Verical | Power Line Filter RFI 50Hz/60Hz 15A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$101.8290 / $108.4980 | Buy Now |
DISTI #
6609047-4
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP Min Qty: 36 Package Multiple: 4 Container: Each | Americas - 0 |
|
$68.3300 / $74.5200 | Buy Now |
DISTI #
COR15VT6
|
Interstate Connecting Components | 6609047-4 15VT6=F7336 S0 | 0 |
|
$86.8923 / $88.2500 | Buy Now |
DISTI #
6609047-4
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount (Alt: 6609047-4) RoHS: Compliant Min Qty: 36 Package Multiple: 4 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 15VT6=F7336 S0 RoHS: Compliant |
225 In Stock |
|
$75.6500 / $91.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609047-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609047-4
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 55.4 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 57 dB | |
Insertion Loss@Frequency-Min | 8 dB | |
Leakage Current-Max | 1.2 mA | |
Length | 151.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 100.6 mm |