-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609047-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609047-6) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$68.8530 / $82.8570 | Buy Now |
|
Onlinecomponents.com | 20VT6 J0=F7815 RoHS: Compliant |
3 Partner Stock |
|
$67.6400 / $97.5200 | Buy Now |
DISTI #
6609047-6
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP Min Qty: 12 Package Multiple: 4 Container: Each | Americas - 0 |
|
$72.8300 / $85.6200 | Buy Now |
DISTI #
6609047-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609047-6) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$68.8530 / $82.8570 | Buy Now |
DISTI #
6609047-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609047-6) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$68.8530 / $82.8570 | Buy Now |
DISTI #
6609047-6
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount (Alt: 6609047-6) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20VT6 J0=F7815 RoHS: Compliant |
3 Partner Stock |
|
$67.6400 / $97.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609047-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609047-6
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 55.4 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 30 dB | |
Insertion Loss@Frequency-Min | 3 dB | |
Leakage Current-Max | 1.2 mA | |
Length | 151.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 79.2 mm |