-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609048-4) 3EQ8M=F7261 S0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5766
|
Newark | Line Filters 3A Iec - Wire Lead Bulkhead Mnt |Amp Te Connectivity 6609048-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$66.4500 | Buy Now |
DISTI #
CCM2305-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
130 In Stock |
|
$42.6300 | Buy Now |
DISTI #
6609048-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609048-4) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
$54.3154 / $65.3626 | Buy Now |
DISTI #
19R7001
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount - Bulk (Alt: 19R7001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
$71.6800 / $79.2100 | Buy Now |
DISTI #
571-6609048-4
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$58.5600 | Order Now |
DISTI #
72031030
|
RS | Filter, 3EQ8M=F7261 S0 | TE Connectivity 6609048-4 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$111.8000 / $115.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 25 Weeks Container: Box | 0Box |
|
$54.1600 | Buy Now |
|
Onlinecomponents.com | 3EQ8M=F7261 S0 RoHS: Compliant |
94 In Stock |
|
$59.7100 / $64.3300 | Buy Now |
DISTI #
COR3EQ8M
|
Interstate Connecting Components | 6609048-4 3EQ8M=F7261 S0 | 0 |
|
Buy Now | |
DISTI #
6609048-4
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount (Alt: 6609048-4) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609048-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609048-4
TE Connectivity
(6609048-4) 3EQ8M=F7261 S0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.22 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V |