-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9868
|
Newark | Power Line Filters 10A Faston-Fastn1/4 Flange Mt. |Amp Te Connectivity 6609053-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.3800 / $137.7500 | Buy Now |
DISTI #
6609053-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609053-9) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$51.1058 / $61.5002 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - 10 A - 250 VAC - 1 Phase - Quick Connect - 9.5 mH - 1.77 µF. RoHS: Compliant |
468 In Stock |
|
$48.9300 / $55.6400 | Buy Now |
DISTI #
63267980
|
Verical | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 454 |
|
$72.3320 | Buy Now |
DISTI #
76496422
|
Verical | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2330 | Americas - 256 |
|
$56.7009 / $68.4911 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
6609053-9
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each |
Americas - 80 In Stock |
|
$50.1500 / $51.1500 | Buy Now |
DISTI #
6609053-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609053-9) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$51.1058 / $61.5002 | Buy Now |
DISTI #
COR10EHT1
|
Interstate Connecting Components | 6609053-9 10EHT1=F7667 S0 | 072 On Order |
|
$66.6308 / $68.7461 | Buy Now |
DISTI #
6609053-9
|
Avnet Abacus | TE, 6609053-9, 10EHT1=F7667 S0 (Alt: 6609053-9) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609053-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609053-9
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.7 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 42 dB | |
Insertion Loss@Frequency-Min | 9 dB | |
Leakage Current-Max | 0.002 mA | |
Length | 103.21 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.7 mm |