Part Details for 6609058-2 by TE Connectivity
Overview of 6609058-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6609058-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2866
|
Newark | 3Vaq8Fs =F7427 |Corcom Te Connectivity 6609058-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$975.5700 | Buy Now |
DISTI #
2266-6609058-2-ND
|
DigiKey | 3VAQ8FS =F7427 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$938.0500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Screw Mount RoHS: Compliant |
3 In Stock |
|
$871.0600 / $884.2500 | Buy Now |
DISTI #
62992339
|
Verical | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,062.8005 | Buy Now |
DISTI #
16390518
|
Verical | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$879.6300 | Buy Now |
DISTI #
TE Connectivity 6609058-2
|
PEI Genesis | Single Phase EMI Filter, 250 | 1 |
|
Buy Now | |
DISTI #
4328351
|
Farnell | FILTERS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 1 |
|
$1,205.2888 | Buy Now |
DISTI #
3183603
|
Farnell | 3VAQ8FS =F7427 RoHS: Compliant Min Qty: 4 Lead time: 25 Weeks, 6 Days Container: Each | 0 |
|
$838.1282 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Screw Mount RoHS: Compliant |
3 In Stock |
|
$871.0600 / $884.2500 | Buy Now |
Part Details for 6609058-2
6609058-2 CAD Models
6609058-2 Part Data Attributes:
|
6609058-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609058-2
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 500 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 41.2 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 100 dB | |
Insertion Loss@Frequency-Min | 10 dB | |
Leakage Current-Max | 2.3 mA | |
Length | 160 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 3 A | |
Rated Voltage | 250 V |