-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7415
|
Newark | 1Ezp=F7008 S0 |Amp Te Connectivity 6609062-1 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9300 | Buy Now |
DISTI #
6609062-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole - Bulk (Alt: 6609062-1) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$20.6618 / $24.8642 | Buy Now |
|
Future Electronics | 1EZP=F7008 S0 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$25.8800 | Buy Now |
|
Future Electronics | 1EZP=F7008 S0 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$25.8800 | Buy Now |
|
Onlinecomponents.com | 1EZP=F7008 S0 RoHS: Compliant |
157 In Stock |
|
$21.7400 / $47.6400 | Buy Now |
DISTI #
6609062-1
|
TTI | Power Line Filters POWER LINE SINGLE PHASE SP RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Each | Americas - 0 |
|
$20.6200 / $21.8800 | Buy Now |
DISTI #
COR1EZP
|
Interstate Connecting Components | 6609062-1 1EZP=F7008 S0 | 0 |
|
$26.9385 / $27.3594 | Buy Now |
DISTI #
6609062-1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole (Alt: 6609062-1) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1EZP=F7008 S0 RoHS: Compliant |
157 In Stock |
|
$21.7400 / $47.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609062-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609062-1
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PCB MOUNT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 41.1 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 47 dB | |
Insertion Loss@Frequency-Min | 18 dB | |
Leakage Current-Max | 0.3 mA | |
Length | 66.3 mm | |
Mounting Type | PCB MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 28.7 mm |