-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7419
|
Newark | Single Phase Emi Filter, 250V, 50/60Hzhz |Amp Te Connectivity 6609065-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$31.1600 / $41.5500 | Buy Now |
DISTI #
6609065-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole - Bulk (Alt: 6609065-1) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$14.0892 / $16.9548 | Buy Now |
|
Onlinecomponents.com | 1EDP=F7687 S0 RoHS: Compliant |
602 In Stock |
|
$14.3400 / $18.7200 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 25 |
|
$17.9100 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 25 |
|
$17.9100 | Buy Now |
DISTI #
6609065-1
|
TTI | Power Line Filters POWER LINE SINGLE PHASE SP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$14.5600 / $16.1300 | Buy Now |
DISTI #
6609065-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole - Bulk (Alt: 6609065-1) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$14.0892 / $16.9548 | Buy Now |
DISTI #
COR1EDP
|
Interstate Connecting Components | 6609065-1 1EDP=F7687 S0 | 0300 On Order |
|
$18.3692 / $18.6563 | Buy Now |
DISTI #
6609065-1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole (Alt: 6609065-1) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6609065-1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole (Alt: 6609065-1) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609065-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609065-1
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 24.15 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 54 dB | |
Insertion Loss@Frequency-Min | 32 dB | |
Leakage Current-Max | 0.25 mA | |
Length | 36.6 mm | |
Mounting Type | PCB MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 31.5 mm |