-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 480V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609067-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 63A 480VAC Screw Flange Mount - Bulk (Alt: 6609067-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 0 |
|
$373.6116 / $449.6004 | Buy Now |
|
Onlinecomponents.com | 63AYC10B=F7749D RoHS: Compliant |
50 On Order |
|
$429.7700 / $454.6000 | Buy Now |
DISTI #
6609067-3
|
TTI | Power Line Filters POWER LINE THREE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$380.7000 / $429.1100 | Buy Now |
DISTI #
6609067-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 63A 480VAC Screw Flange Mount - Bulk (Alt: 6609067-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 0 |
|
$373.6116 / $449.6004 | Buy Now |
DISTI #
6609067-3
|
TME | Filter: anti-interference, three-phase, 480VAC, 63A Min Qty: 1 | 0 |
|
$453.2800 | RFQ |
DISTI #
6609067-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 63A 480VAC Screw Flange Mount - Bulk (Alt: 6609067-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 0 |
|
$373.6116 / $449.6004 | Buy Now |
DISTI #
COR63AYC10B
|
Interstate Connecting Components | 6609067-3 63AYC10B=F7749D | 0 |
|
$487.1077 / $510.6775 | Buy Now |
DISTI #
6609067-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 63A 480VAC Screw Flange Mount (Alt: 6609067-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6609067-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 63A 480VAC Screw Flange Mount (Alt: 6609067-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3183606
|
Farnell | 63AYC10B=F7749D RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 6 Days Container: Each | 0 |
|
$404.2045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609067-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609067-3
TE Connectivity
Three Phase EMI Filter, 480V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 63 A | |
Rated Voltage | 480 V |