-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 440V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7428
|
Newark | Power Line Filters 50A 3 Phase 4 Wire Flange Rohs Compliant: No |Amp Te Connectivity 6609068-8 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.3100 / $377.7800 | Buy Now |
DISTI #
6609068-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 50A 440VAC Threaded Stud Flange Mount - Bulk (Alt: 6609068-8) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$199.0188 / $239.4972 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 31 Weeks Container: Box | 0Box |
|
$248.0300 | Buy Now |
|
Onlinecomponents.com | 50AYA6A=F7748A RoHS: Compliant |
10 In Stock |
|
$233.2200 / $250.4900 | Buy Now |
DISTI #
6609068-8
|
TTI | Power Line Filters POWER LINE THREE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 2 Container: Each | Americas - 0 |
|
$248.9700 / $259.0200 | Buy Now |
DISTI #
COR50AYA6A
|
Interstate Connecting Components | 6609068-8 50AYA6A=F7748A | 0 |
|
$251.7188 / $263.5313 | Buy Now |
DISTI #
6609068-8
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 50A 440VAC Threaded Stud Flange Mount (Alt: 6609068-8) RoHS: Compliant Min Qty: 6 Package Multiple: 2 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 50AYA6A=F7748A RoHS: Compliant |
10 In Stock |
|
$233.2200 / $250.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609068-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609068-8
TE Connectivity
Three Phase EMI Filter, 440V
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 2.82 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 50 A | |
Rated Voltage | 440 V |