Part Details for 6609069-7 by TE Connectivity
Overview of 6609069-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 6609069-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609069-7-ND
|
DigiKey | LINE FILTER 250VAC 50A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$142.9070 / $159.4000 | Buy Now |
DISTI #
571-6609069-7
|
Mouser Electronics | Power Line Filters 50FC10B=F7755B RoHS: Compliant | 55 |
|
$144.1300 / $154.1000 | Buy Now |
|
Onlinecomponents.com | 50FC10B=F7755B RoHS: Compliant |
26 In Stock |
|
$144.0800 / $152.6600 | Buy Now |
|
Master Electronics | 50FC10B=F7755B RoHS: Compliant |
26 In Stock |
|
$144.0800 / $152.6600 | Buy Now |
Part Details for 6609069-7
6609069-7 CAD Models
6609069-7 Part Data Attributes
|
6609069-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609069-7
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 3.9 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 50 A | |
Rated Voltage | 250 V |