-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9878
|
Newark | Power Line Filters 36A Phnx-Phnx Contac Flange |Amp Te Connectivity 6609070-5 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$541.1100 / $578.5800 | Buy Now |
DISTI #
6609070-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 36A 480VAC Screw Flange Mount - Bulk (Alt: 6609070-5) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$304.8058 / $366.8002 | Buy Now |
|
Future Electronics | Corcom FCD Series 36 A 480 Vac 3 Phase EMI / RFI Power Line Flanged Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Container: Bulk | 0Bulk |
|
$391.2100 / $410.7700 | Buy Now |
|
Onlinecomponents.com | 36FCD10 J0=F7753 RoHS: Compliant |
44 On Order |
|
$362.4300 / $399.0300 | Buy Now |
DISTI #
6609070-5
|
TTI | Power Line Filters POWER LINE THREE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$324.4800 / $344.3800 | Buy Now |
DISTI #
COR36FCD10
|
Interstate Connecting Components | 6609070-5 36FCD10 J0=F7753 | 0 |
|
$361.7188 / $403.6094 | Buy Now |
DISTI #
6609070-5
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 36A 480VAC Screw Flange Mount (Alt: 6609070-5) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6609070-5
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 36A 480VAC Screw Flange Mount (Alt: 6609070-5) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 36FCD10 J0=F7753 RoHS: Compliant |
44 On Order |
|
$362.4300 / $399.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609070-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609070-5
TE Connectivity
Three Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DIN TERMINAL | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 64 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 35 dB | |
Insertion Loss@Frequency-Min | 9 dB | |
Leakage Current-Max | 4.3 mA | |
Length | 215 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 36 A | |
Rated Voltage | 250 V | |
Width | 160 mm |