-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609073-2) 30AYT6C J0=F7475B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7436
|
Newark | 30Ayt6C J0=F7475B |Amp Te Connectivity 6609073-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$509.9300 / $531.3400 | Buy Now |
DISTI #
CCM1945-ND
|
DigiKey | LINE FILTER 30A CHASSIS MOUNT Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
1 In Stock |
|
$415.4610 / $430.3000 | Buy Now |
DISTI #
6609073-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 440VAC Threaded Stud Screw Mount - Bulk (Alt: 6609073-2) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6609073-2
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$417.6700 | Order Now |
|
Onlinecomponents.com | Power Line Filter - Installation - 30 A - 250 VAC - EMI - RFI - Stud - 3.32 mH - 4.47 µF. RoHS: Compliant |
10 On Order |
|
$402.9000 / $415.5600 | Buy Now |
DISTI #
6609073-2
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk |
Americas - 2 In Stock |
|
$408.2600 / $417.6800 | Buy Now |
DISTI #
6609073-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 440VAC Threaded Stud Screw Mount - Bulk (Alt: 6609073-2) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
COR30AYT6C
|
Interstate Connecting Components | 6609073-2 30AYT6C J0=F7475B | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6609073-2
|
PEI Genesis | Three Phase EMI Filter, 440V | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter - Installation - 30 A - 250 VAC - EMI - RFI - Stud - 3.32 mH - 4.47 µF. RoHS: Compliant |
10 On Order |
|
$402.9000 / $415.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609073-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609073-2
TE Connectivity
(6609073-2) 30AYT6C J0=F7475B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 3.4 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 440 V |