-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-16,TIN-LEAD,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H9438
|
Newark | Circular Contact, Pin, 16Awg, Crimp, Product Range:Multimate Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:Amp G Series, M Series, Cpc Connectors Rohs Compliant: No |Amp Te Connectivity 66098-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4340 | Buy Now |
DISTI #
A136392CT-ND
|
DigiKey | CONN PIN 16-18AWG TIN-LEAD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17023 In Stock |
|
$0.3709 / $0.7000 | Buy Now |
DISTI #
66098-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66098-2) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3931 | Buy Now |
DISTI #
571-66098-2
|
Mouser Electronics | Standard Circular Contacts III+ PIN 18-16 TIN-LEAD STRIP RoHS: Not Compliant | 4000 |
|
$0.3990 / $0.4340 | Buy Now |
DISTI #
571-66098-2-LP
|
Mouser Electronics | Standard Circular Contacts III+ PIN 18-16 Loose Piece RoHS: Not Compliant | 445 |
|
$0.7100 / $0.8900 | Buy Now |
DISTI #
71997627
|
RS | Connector, III+ Pin,18-16,Tin-Lead, Strip | TE Connectivity 66098-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.4430 | Buy Now |
|
Future Electronics | 18-16 AWG 1.57mm 16 Contact Size Discrete Wire RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
DISTI #
AMP66098-2
|
Heilind Electronics | III PIN18-16TIN-LEADSTRIP | Americas - 0 in Stock |
|
$0.4363 / $0.4429 | Buy Now |
|
Onlinecomponents.com | III+ PIN,18-16,TIN-LEAD,STRIP | Alternative Product Available |
|
$0.3683 / $1.0088 | Buy Now |
DISTI #
66098-2
|
TTI | Standard Circular Contacts III+ PIN 18-16 TIN-LEAD STRIP Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3750 / $0.3830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66098-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66098-2
TE Connectivity
III+ PIN,18-16,TIN-LEAD,STRIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN LEAD (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |