-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,1-16,30AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1865
|
Newark | 66099-4 Rohs Compliant: Yes |Amp Te Connectivity 66099-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 9689 |
|
$0.8490 | Buy Now |
DISTI #
54H3458
|
Newark | Contact, Pin, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:G Series, M Series, Cpc Connectors, Contact Current:13Arohs Compliant: Yes |Amp Te Connectivity 66099-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16079 |
|
$0.8490 / $1.1000 | Buy Now |
DISTI #
A1340-ND
|
DigiKey | CONN PIN 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25765 In Stock |
|
$0.7486 / $1.2700 | Buy Now |
DISTI #
66099-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66099-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9689 |
|
$0.6758 / $0.7630 | Buy Now |
DISTI #
571-66099-4
|
Mouser Electronics | Standard Circular Contacts GOLD PIN 18-16 AWG RoHS: Compliant | 12149 |
|
$0.7150 / $1.4800 | Buy Now |
DISTI #
E02:0323_00031804
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2334 | Europe - 28161 |
|
$0.6479 / $0.9779 | Buy Now |
DISTI #
V36:1790_07460283
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2044 | Americas - 16223 |
|
$0.6079 | Buy Now |
DISTI #
V36:1790_14505697
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1739 | Americas - 2 |
|
$0.6941 / $1.1100 | Buy Now |
|
Future Electronics | MULTIMATE Type III Series 18-16 AWG Discrete Wire Crimp Signal Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.6450 / $0.7900 | Buy Now |
|
Bisco Industries | 87 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66099-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66099-4
TE Connectivity
III+ PIN,1-16,30AU/FL,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |