Part Details for 660B by Hubbell Premise Wiring
Overview of 660B by Hubbell Premise Wiring
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5660BRJZ-2500RL7 | Analog Devices | Single 5V 16bit SPI DAC with r | |
AD5660BRJZ-1REEL7 | Analog Devices | Single 3V 16bit SPI DAC with r | |
AD5660BRJZ-2REEL7 | Analog Devices | Single 5V 16bit SPI DAC with r |
Price & Stock for 660B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RACEWAY, BASE CUTTER, HBL6750 SERIES RoHS: Compliant | 0 |
|
$0 | Buy Now |