Part Details for 660PS097NF32H6-33 by Glenair Inc
Overview of 660PS097NF32H6-33 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660PS097NF32H6-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660PS097NF32H6-33
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE660PS097NF32H6-33
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 660PS097NF32H6-33
660PS097NF32H6-33 CAD Models
660PS097NF32H6-33 Part Data Attributes
|
660PS097NF32H6-33
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660PS097NF32H6-33
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Used With | SERIES 970 POWERTRIP CONNECTOR |