Part Details for 661-001M12S4-05 by Glenair Inc
Overview of 661-001M12S4-05 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 661-001M12S4-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7349
|
Newark | Connector |Glenair 661-001M12S4-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$130.2400 / $498.8200 | Buy Now |
DISTI #
93AJ1996
|
Newark | Connector Accessory |Glenair 661-001M12S4-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.8400 / $95.4300 | Buy Now |
DISTI #
3937-661-001M12S4-05-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$758.1300 | Buy Now |
DISTI #
661-001M12S4-05
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 661-001M12S4-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 85 Factory Stock |
|
RFQ | |
DISTI #
631-661-001M12S4-05
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 51+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$128.6400 / $295.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$63.3400 / $171.1100 | Buy Now |
DISTI #
GLE661-001M12S4-05
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$292.2454 / $498.8115 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 56 |
|
$341.3700 / $568.4500 | Buy Now |
Part Details for 661-001M12S4-05
661-001M12S4-05 CAD Models
661-001M12S4-05 Part Data Attributes
|
661-001M12S4-05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
661-001M12S4-05
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |