Part Details for 661-001NF14N by Glenair Inc
Overview of 661-001NF14N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 661-001NF14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7365
|
Newark | Connector |Glenair 661-001NF14N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$122.9600 / $470.9400 | Buy Now |
DISTI #
3937-661-001NF14N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$757.8100 | Buy Now |
DISTI #
661-001NF14N
|
Avnet Americas | COVER - Bulk (Alt: 661-001NF14N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 493 Factory Stock |
|
$45.8912 | Buy Now |
DISTI #
654-661001NF14N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories EMI RECEPT CVR NO ATTACHMENT RoHS: Not Compliant | 0 |
|
$121.4500 / $279.3400 | Order Now |
DISTI #
661-001NF14N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories EMI RECEPT CVR NO ATTACHMENT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | |
DISTI #
GLE661-001NF14N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$275.9005 / $470.9340 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 61 |
|
$322.2800 / $536.6800 | Buy Now |
Part Details for 661-001NF14N
661-001NF14N CAD Models
661-001NF14N Part Data Attributes
|
661-001NF14N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
661-001NF14N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |