Part Details for 661-002N13H3-01 by Glenair Inc
Overview of 661-002N13H3-01 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 661-002N13H3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7439
|
Newark | Connector |Glenair 661-002N13H3-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$140.8100 / $539.2900 | Buy Now |
DISTI #
93AJ2001
|
Newark | Connector |Glenair 661-002N13H3-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.9700 / $258.4100 | Buy Now |
DISTI #
3937-661-002N13H3-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$868.7200 | Buy Now |
DISTI #
661-002N13H3-01
|
Avnet Americas | Connector Accessories EMI/RFI Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 13 Shell Size - Bulk (Alt: 661-002N13H3-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$132.7806 / $599.2050 | Buy Now |
DISTI #
654-661002N13H301
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories EMI RECEPT CVR WIRE ROPE TEF JKT EYELET RoHS: Not Compliant | 0 |
|
$139.0800 / $319.9000 | Order Now |
DISTI #
GLE661-002N13H3-01
|
Heilind Electronics | PROTECTIVE COVER | Americas - 1 in Stock |
|
$315.9659 / $539.2845 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$185.6700 / $205.7200 | Buy Now | |
DISTI #
661-002N13H3-01
|
TTI | Circular MIL Spec Tools, Hardware & Accessories EMI RECEPT CVR WIRE ROPE TEF JKT EYELET pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$484.2100 / $493.8900 | Buy Now |
DISTI #
661-002N13H3-01
|
Avnet Americas | Connector Accessories EMI/RFI Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 13 Shell Size - Bulk (Alt: 661-002N13H3-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$132.7806 / $599.2050 | Buy Now |
DISTI #
GLE661-002N13H3-01
|
Interstate Connecting Components | PROTECTIVE COVER | 3 |
|
$315.9659 / $539.2845 | Buy Now |
Part Details for 661-002N13H3-01
661-002N13H3-01 CAD Models
661-002N13H3-01 Part Data Attributes:
|
661-002N13H3-01
Glenair Inc
Buy Now
|
Compare Parts:
661-002N13H3-01
Glenair Inc
|
Samacsys Manufacturer | Glenair |